Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,899.378 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,899.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVTBN6Q
Order Code2211897
Technical Datasheet
Product Range-
Touch Button Function-
Illumination Color (Activated)Green
Touch Button OperationNormally Open
Output StateNPN
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP66
Technical Specifications
Product Range
-
Illumination Color (Activated)
Green
Output State
NPN
Supply Voltage Max
30VDC
Touch Button Function
-
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP66
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174636
Product traceability