Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HCDW0360LS24QP
Order Code3586822
Product RangeWLS15 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,202.656 |
3+ | Kč4,124.155 |
5+ | Kč4,006.279 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,202.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HCDW0360LS24QP
Order Code3586822
Product RangeWLS15 Series
Technical Datasheet
Light ColourDaylight
Lumen Output750lm
Power Rating-
Supply Voltage24VDC
Light Bar Length360mm
Product RangeWLS15 Series
Technical Specifications
Light Colour
Daylight
Power Rating
-
Light Bar Length
360mm
Lumen Output
750lm
Supply Voltage
24VDC
Product Range
WLS15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability