Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFWSV1
Order Code4574782
Product Rangemicro:bit wearable
Also Known AsGTIN UPC EAN: 5061034210006
Technical Datasheet
6,787 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.221 |
Price for:Each
Minimum: 1
Multiple: 1
Kč69.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBBC MICRO:BIT
Manufacturer Part NoMEFWSV1
Order Code4574782
Product Rangemicro:bit wearable
Also Known AsGTIN UPC EAN: 5061034210006
Technical Datasheet
Accessory TypeHolder with Wrist Strap
For Use WithBBC micro:bit
Product Rangemicro:bit wearable
SVHCNo SVHC (27-Jun-2024)
Product Overview
MEFWSV1 is a flexible holder with wrist strap (version 1) for use with micro:bit development board. This accessory allows you to conveniently attach a micro:bit and battery pack to almost anything - your wrist, ankle, a toy, a playground swing, wherever your coding takes you.
- Black hook & loop strap can be used to attach the micro:bit to almost anything
- Durable rubber (Thermoplastic Elastomer) material
- Ideal for wearable projects such as step counters or monitoring projects
- Durable rubber (Thermoplastic Elastomer) material
Contents
Flexible micro:bit holder and hook & loop fastening strap
Notes
micro:bit and battery holder shown for illustration only, not included.
Technical Specifications
Accessory Type
Holder with Wrist Strap
Product Range
micro:bit wearable
For Use With
BBC micro:bit
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012