D25 WITH 4YR WARRANTY
3D Printer, 420mm x 300mm x 200mm, 240 V, 650 W, 2.85mm Filament, 0.4mm/0.8mm Nozzle
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98,965.680 |
Product Information
Product Overview
D25 WITH 4YR WARRANTY is a 3D printer. Discover a new generation of our best-known 3D printer, engineered to grant maximum productivity through a hassle-free experience thanks to features like its massive print volume and full connectivity. Powered by Independent Dual Extruder (IDEX) system, Sigma D25 delivers quickly functional prototypes with quality and precision. The Sigma D25 can produce some of the largest-scale parts within the desktop market thanks to its massive printing volume. It is equipped with the latest connectivity features. Easily send your print files when connected to the network for a hassle-free workflow. and forget about manual firmware upgrades thanks to Over The Air (OTA) updates, who will ensure that your printer is always up to date (activated on demand). It is not only different on the outside: our best-known 3D printer has been re-engineered with state-of-the-art features and new functionalities, providing full accessibility for a seamless daily operation.
- Fused filament fabrication (FFF), independent dual EXtruder (IDEX) architecture
- 420mm x 300mm x 200mm printing volume, 2 number of extruders
- 2 years for EU countries, 1 year for non-EU countries warranty
- Silicone thermal pad heated bed, 5inch full colour capacitive touchscreen screen
- 49dB(A) operating sound, 2.85 ± 0.05mm filament diameter
- Brass nozzle 0.4mm (default) 0.8mm diameter
- 84 to 240VAC, AC 36-13A, 50 to 60Hz input, 650W max power consumption
- Overall dimension (W x D x H) is 689.86mm x 528.32mm x 548.64mm
- Operating temperature range from 15 to 30°C
Technical Specifications
2.85mm
PETG, PLA, PVA, TPU 98A
0.4mm, 0.8mm
240V
Ethernet, SD Card, WiFi
Cura
-
-
420mm x 300mm x 200mm
-
0
AMF, OBJ, STL, 3MF
Linux, Mac OS, Windows
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate