Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč698.478 |
Product Information
Product Overview
102110780 is a PocketBeagle 2 which is an upgraded version of the widely popular PocketBeagle designed as an ultra-compact low-cost and powerful single board computer (SBC). Targeted at developers, students and hobbyists. The PocketBeagle 2 retains the simplicity and flexibility of its predecessor while delivering enhanced performance and expanded features to support modern development needs. PocketBeagle 2 is ideal for creating IoT devices, robotics projects and educational applications. Its small form factor and low power consumption make it a versatile platform for embedded development, whether prototyping or deploying at scale.
- AM6232 SoC, integrates dual ARM Cortex- A53 cores, cotex-M4F core, various peripherals
- TPS6S21903 PMIC: manages multiple power rail, buck converters, LDO to supply necessary voltage
- TLV62595 step down converter: provides a stable 3.3V power supply with high efficiency
- LM73100 power path management IC: seamlessly switches between multiple power sources
- 512MB LPDDR4 RAM, ensures efficient data transfer and memory access
- Connectivity interface: USB ports, cape headers, micro SD card slot
- Debug port: essential for development and troubleshooting
- Indicators: 1x power, 1x battery charging, 4x user controllable LEDs
- User input: power button, user/boot button
- PCB of 55 x 35mm
Contents
PocketBeagle 2 board, Instruction card.
Technical Specifications
Texas Instruments
ARM
AM6232ASCGHAALWR
-
Sitara - AM62x
Cortex-A53
PocketBeagle 2 Dev Board AM6232ASCGHAALWR, Instruction Card
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate