Product Information
Product Overview
AM-540 Advanced HVAC Multimeter The AM-540 Digital Multimeter is specifically designed for the more demanding HVAC applications. The multimeter measures a complete range of electrical parameters and key functions such as dual thermocouples for taking differential temperature measurements, low pass filter to take accurate measurements on variable frequency drives and capacitance to check motor startup capacitors.
- Voltage, current and resistance measurement
- Capacitance and frequency measurement
- Diode and acoustic continuity test Product information
- Automatic and manual range selection
- Integrated measurement memory (data hold)
- Illuminated display
- Relative measurement
- Temperature measurement.
- Additional bar graph display (61 segments)
- Carry case included
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Test Leads, Hanging Strep, Temperature Probe, User Manual, Batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
Average
Auto, Manual
1kV
10A
-
No SVHC (17-Dec-2014)
3.75
6000
1kV
10A
60Mohm
AM-500-EUR Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate