Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč361.654 |
Price for:Each
Minimum: 1
Multiple: 1
Kč361.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoBAT-250-EUR
Order Code2484541
Technical Datasheet
Battery Technologies SupportedAlkaline
Voltage Measuring Range DC1.5V, 9V
External Height110mm
External Width74mm
External Depth29mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Beha-Amprobe BAT-250-EUR Battery Tester is designed for one-handed, comfortable and reliable battery measurements. The uniquely designed tester offers an ergonomic slider and a v-shaped side cradle to better hold batteries in place during testing and a contoured case shape that fits neatly in your hand. Testing your batteries has never been easier.
- Quickly indicates if batteries are “good”, “low” or “replace”
- Test standard and rechargeable batteries: 9V, AAA, AA, C, D, and 1.5 V button/coin/watch
- Ergonomically designed to contour to your hand for easy operation
- No batteries required to operate Large, upright display is easy to read
- V-shaped side cradle holds batteries securely in place during testing for consistently accurate results
- High-quality 9V contacts make tests simple and error-free
- Slider is shaped for one-handed testing
Applications
Test & Measurement, Power Management, Portable Devices
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Battery Technologies Supported
Alkaline
External Height
110mm
External Depth
29mm
SVHC
No SVHC (15-Jun-2015)
Voltage Measuring Range DC
1.5V, 9V
External Width
74mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098