Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,093.246 |
Product Information
Product Overview
The PRM-6-EUR KIT from Beha-Amprobe is a motor and phase rotation tester kit. It is a simple and reliable tester to check for proper phase sequence in 3-phase cables and receptacles. It has a clear, backlit LCD display and can test motor rotation of disconnected motors, using test leads. An advanced feature of the PRM-6 is non-contact motor rotation detection which senses motor rotation direction without test leads. This is particularly useful for fast-running motors when the motor rotation cannot be visually determined or when the drive shaft is not visible. Durably constructed with a rubber outer casing, the PRM-6-EUR is CAT IV 600V rated and conform to EN 61010 and EN 61557 standards, making them essential tools for motor rotation and phase sequence testing in commercial and industrial environments on electrical systems up to 700 V.
- 3-phase wire sequence indication & synchronous/asynchronous motor rotation direction, error displays
- Non-contact, wireless motor rotation detection on running motors frequency range from 16Hz to 400Hz
- Voltage ≥ 1V to 700V, 2Hz to 400Hz frequency, current is <lt/> 3.5mA (motor rotation test (hand crank))
- LCD display
- Operating temperature range from 0°C to 40°C
- Operating altitude up to 2000 m
- Dimension is 137mm x 65mm x 33mm and weight is 170g
- Conforms to EN 61010-1, EN 61010-031, EN 61557-1, EN 61557-7, EN 61326-1 safety standards
- CAT IV 600V protection, CE marked
Applications
Test & Measurement
Contents
Motor and phase rotation tester, 3 test leads, 3 test probes, 3 alligator clips, User manual, Carrying bag, 2 AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
2Hz to 400Hz
0°C
137mm
33mm
-
1V to 700V
40°C
65mm
170g
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate