Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No74010E.00100
Order Code2821833
Product RangeDataTuff Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,559.182 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč10,559.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No74010E.00100
Order Code2821833
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating72V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8.7mm
Product RangeDataTuff Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 74010E.00100 DataTuff® Type A Cat 6A Shielded Twisted Pair Networking Cable for Profinet features a green PVC outer jacket and is supplied in 30.5m reels.
- Internationally rated for any Industrial Internet of Things (IIoT) strategy
- Reliable, ruggedised and flexible
- Able to transmit data up to 10Gb/s
- Especially suited for high-volume transfer in data-intensive industrial operations
Applications
Industrial, Factory Automation, IoT (Internet of Things), IIoT (Industrial Internet of Things)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8.7mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
100m
Jacket Colour
Green
Voltage Rating
72V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Alternatives for 74010E.00100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.88