Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč363.158 |
10+ | Kč350.869 |
25+ | Kč338.831 |
50+ | Kč314.754 |
Product Information
Product Overview
The 8105 is a 5-pair multi-conductor low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, Datalene® foam polyethylene insulation, twisted pairs, overall Beldfoil® aluminium foil-polyester tape with shorting fold (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232/422 applications.
- CPR: Not Yet Qualified
- 100Ω Nominal characteristic impedance
- 12.5pF/ft Conductor to conductor nominal capacitance
- 22pF/ft Conductor to other conductor and shield nominal capacitance
- 78% Nominal velocity of propagation
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.2Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
24AWG
-
Chrome
30V
Tinned Copper
-
5 Pair
0.2mm²
-
7 x 0.2mm
PVC
8mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8105
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate