Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
152 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč203.148 |
10+ | Kč196.376 |
25+ | Kč189.605 |
50+ | Kč176.062 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč203.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8132
Order Code1218651
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating30Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.588mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
8132 is a 2-pair, grey, low capacitance, EIA RS-232/485 computer cable with foam polyethylene insulation, tinned copper conductors, tinned copper drain wire and PVC jacket. The computer cable features Beldfoil® aluminium foil-polyester tape with shorting fold (100% coverage) + tinned copper braid (65% coverage) outer shield. Suitable applications include RS-232 extended distance applications, RS-485 applications, computer communications, low voltage analogue signals (4-20ma, 0-10V, ...), low voltage digital control (24V, …), line level audio, panel wiring.
- 36.09pF/m conductor to conductor nominal capacitance
- 78% nominal velocity of propagation
- 120 ohm nominal characteristic impedance
- 66pF/m conductor to other conductor and shield nominal capacitance
- Operating temperature range from -30 to +80°C
- 30V (UL AWM 2919) UL voltage rating
- 28 AWG, 7x36 stranding conductor
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
30Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.08mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
5.588mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8132
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045