912 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,753.733 |
5+ | Kč7,598.738 |
Product Information
Product Overview
The 8723 060U500 is a 500ft 2-pair 4-conductor Shielded Cable with 22AWG stranded (7 x 30) tinned copper conductors, polypropylene insulation, individually Beldfoil® aluminium foil-polyester tape shield (100% coverage), 24AWG stranded tinned copper drain wire and chrome PVC jacket. This multi-conductor cable deliver low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 52Ω Impedance
- 108.27pF/ft Conductor to conductor nominal capacitance
- 203.42pF/ft Conductor to other conductor and shield nominal capacitance
- 48.23Ω/km at 20°C Nominal conductor DC resistance
- UL1685 Flammability
Applications
Signal Processing
Technical Specifications
Screened
22AWG
498.69ft
Chrome
300V
Tinned Copper
-
2 Pair
0.325mm²
152.4m
7 x 30AWG
PVC
4.064mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8723 060U500
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate