Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8760 060U500
Order Code1182145
Also Known As8760.00U152
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,607.084 |
5+ | Kč10,181.226 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč10,607.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8760 060U500
Order Code1182145
Also Known As8760.00U152
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.823mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size16 x 0.255mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.64mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8760 060U500 from Belden is a multi conductor shielded twisted pair cable. This cable is approved by UL standard.
- CPR: Eca
- 18AWG stranded (16x30) tinned copper conductors
- Polyethylene insulation
- Overall Beldfoil shield (100% coverage)
- 20AWG stranded tinned copper drain wire
- Polyvinyl chloride (PVC) outer jacket
- Overall nominal diameter of 5.639mm
- Operating temperature range from -20°C to 60°C
- Nominal conductor DC resistance of 21.32ohm/Km at 20°C
- Maximum operating voltage of 300Vrms (according to UL)
- Maximum recommended current of 7.2A per conductor at 25°C
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.823mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 0.255mm
Jacket Material
PVC
External Diameter
5.64mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 8760 060U500
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9