Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,011.174 |
5+ | Kč5,891.041 |
10+ | Kč5,770.657 |
Product Information
Product Overview
The 9222 004100 is a 98.43ft RG-58A/U Triaxial Cable with 20AWG stranded (7 x 28) tinned copper conductor, polyethylene insulation, double tinned copper braid shields (95% coverage) and yellow PVC jacket. Triax offers an additional layer of insulation and a second shield. This outer shield allows for the advantage of multiplexing the signal. Triax cable is not only able to work as a signal conductor, but as a power conductor as well. For this reason, the most common uses are for interconnecting video cameras to respective equipment enabling for the control and signal of the unit all in one cable.
- CPR: Fca
- 50Ω Impedance
- 30.8pF/ft Conductor to shield nominal capacitance
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.7Ω/1000ft at 20°C Nominal inner shield DC resistance
- 4.3Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Signal Processing
Technical Specifications
RG58A
7 x 0.32mm
100ft
6.1mm
Yellow
-
Boric acid (14-Jun-2023)
20AWG
50ohm
30.5m
Tinned Copper
PVC
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate