Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,685.947 |
5+ | Kč4,592.148 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč4,685.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9451 008U500
Order Code1182172
Technical Datasheet
Voltage Rating300V
Product Overview
The 9451 008U500 is a 152.4 m (500 ft) 1-pair 22AWG Screened Cable with stranded (7 x 30) tinned copper conductors, polypropylene insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and grey PVC jacket. This multi-conductor cable deliver low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 45Ω Impedance
- 35pF/ft Conductor to conductor nominal capacitance
- 67pF/ft Conductor to other conductor and shield nominal capacitance
- 14.1Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.3Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- UL1666 Vertical shaft flame tested
Applications
Industrial
Technical Specifications
Voltage Rating
300V
Technical Docs (1)
Alternatives for 9451 008U500
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.9