Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.147 |
10+ | Kč44.642 |
25+ | Kč43.138 |
50+ | Kč40.128 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9451
Order Code1218701
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter3.43mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9451 is a 1-pair grey Multi-conductor Cable with polypropylene insulation, tinned copper conductors, tinned copper drain wire and PVC jacket. The cable features Beldfoil® aluminium foil-polyester tape shield (100% coverage).
- CPR: Not Yet Qualified
- 45R Impedance
- 0.17µH/ft Nominal inductance
- 35pF/ft Conductor to conductor nominal capacitance
- 66% Nominal velocity of propagation
- 1.5ns/ft Nominal delay
- 2.9A/conductor at 25°C Maximum recommended current
- -20 to +75°C Operating temperature range
Applications
Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
3.43mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9451
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019686