Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
608 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,019.218 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč14,019.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9506 060U500
Order Code1182137
Technical Datasheet
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.34mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The 9506 060U500 is a 500ft 6-pair 12-conductor Computer Cable with tinned copper conductors with semi-rigid PVC insulation. It has twisted pair conductors shielded with 100% overall aluminium foil-polyester tape coverage.
- CPR: Eca
- 66lb Maximum recommended pulling tension
- 1.5A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
6 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
7.34mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for 9506 060U500
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11