Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,265.945 |
5+ | Kč14,960.722 |
10+ | Kč14,655.247 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč15,265.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG2130.00100
Order Code1423302
Technical Datasheet
Coaxial Cable TypeRG213
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.75mm
External Diameter10.3mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Transmission cable is used for low and high power radio frequency (RF) connections. Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwaves transmitter and receiver applications.
- CPR: Eca
- Conductor: Bare Copper
- Dielectric: Polyethylene
- Shield: Bare Copper Braid
- Jacket: Polyvinyl Chloride
Technical Specifications
Coaxial Cable Type
RG213
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.3mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.75mm
Product Range
-
Technical Docs (1)
Alternatives for MRG2130.00100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.539