Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,141.642 |
5+ | Kč961.316 |
10+ | Kč830.148 |
20+ | Kč813.595 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,141.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 3000
Order Code8783527
Technical Datasheet
Insulator Body MaterialGap Pad 3000 S30
Thermal Conductivity3W/m.K
Breakdown Voltage Vbr2.5kV
Thickness1.016mm
Volume Resistivity85000Mohm-m
Thermal Impedance0.66°C/W
Dielectric Strength-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Gap Pad provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps and rough surface textures are present. This is ideal for applications where you need ultra-high thermal performance from a pad that is highly conformable and glass reinforced.
- Eliminates air gaps to reduce thermal resistance
- Highly conformable to reduce interfacial resisitance
- Low-stress vibration dampening
- Compatible with automated dispensing equipment
- Supplied in a 100 x 100mm sheet
Technical Specifications
Insulator Body Material
Gap Pad 3000 S30
Breakdown Voltage Vbr
2.5kV
Volume Resistivity
85000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
3W/m.K
Thickness
1.016mm
Thermal Impedance
0.66°C/W
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03