8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,392.892 |
Product Information
Product Overview
The GPVOUS-0.060-00-0816 is a 1.524mm ultra conformable Thermal Conductor for filling air gaps recommended for applications that require a minimum amount of pressure on components. The viscous elastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. The Gap Pad VO ultra soft is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks and high-voltage, bare-leaded devices.
- Highly conformable, low hardness
- Gel-like modulus
- Decreased strain
- Puncture, shear and tear resistant
- Electrically isolating
- No pressure sensitive adhesive
- Natural tack on one side
Applications
Thermal Management, Industrial, Computers & Computer Peripherals, Power Management, Automotive, LED Lighting
Technical Specifications
1W/m.K
1.524mm
-
203.2mm
No SVHC (25-Jun-2025)
Filled Silicone Polymer
-
406.4mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate