Print Page
Image is for illustrative purposes only. Please refer to product description.
1,355 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.292 |
Price for:Each
Minimum: 1
Multiple: 1
Kč248.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2-166
Order Code2965662
Technical Datasheet
Rotational Speed Max-
Bristle MaterialGlass Fibre
Brush Diameter4mm
Brush TypeRotary
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Rotational Speed Max
-
Brush Diameter
4mm
Product Range
-
Bristle Material
Glass Fibre
Brush Type
Rotary
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01