Print Page
Image is for illustrative purposes only. Please refer to product description.
1,863 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.547 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No4-301
Order Code2965665
Technical Datasheet
Tip Size1.8mm
Blade Length40mm
Overall Length85mm
Product Range-
Product Overview
Very small screwdriver, also known as a micro screwdriver, with a precision blade and sturdy handle. Often supplied in the box as an addition to devices for opening, setting or readjusting. Also known as a watchmaker's screwdriver or precision mechanic screwdriver.
- Blade width 2.0 with a tolerance of +/- 0.2 mm
- Plastic handle hard stable
- Blade length 40 mm , Handle length 45 mm
- Blade Ø 2 mm
- Blade width 1.8 to max.2.2 mm
- Blade thickness 0.5 bis 0.65 mm
- Material tool steel
- Product Length: 85mm
- Weight: 40g
Technical Specifications
Tip Size
1.8mm
Overall Length
85mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003