Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,625.946 |
Product Information
Product Overview
The 9-205 ESD from Bernstein is a ESD SPANNFIX screw-on clamping vice. It is used for work benches with maximum table thickness of 80mm. This small vice with ball and socket joint can be mounted quickly and easily onto a work bench or table. Slight pressure on lever is sufficient and clamped workpiece can be moved into any suitable position. Constructed on ball and socket joints, this device can rotate easily in all directions and capable of being set securely with maximum working capacity by simple operation. A set screw below the ball socket allows an individual adjusting of ball power. This device simplifies the operations in precision engineering, labouratories, mechanical and electronical workshops as well as in different medical areas.
- Clamping pressure of 1.470N
- Clamping capacity of 70mm
- Clamping depth of 38mm
- Jaw width of 50mm
- Weight of 1.450Kg
Applications
Industrial
Technical Specifications
50mm
-
70mm
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 9-205 ESD
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate