Print Page
99 In Stock
115 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,826.014 |
5+ | Kč2,260.711 |
10+ | Kč2,215.567 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,826.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 606-1800-012 is a single-pole single-throw Foot Switch with NO/NC contact type, aluminium switch case and Off-On operation. IP65 degree of protection, with single pedal (guarded) and 50/minute switching frequency.
- 1 x M20 Cable entry
Applications
Industrial
Technical Specifications
Product Range
F1
Switch Operation
Off-(On)
Contact Voltage AC Nom
500V
External Width
156mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
10A
External Height
146mm
External Depth
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5