Print Page
33 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč765.191 |
5+ | Kč749.892 |
10+ | Kč734.593 |
Price for:Each
Minimum: 1
Multiple: 1
Kč765.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No608-8153-002
Order Code3204893
Product RangeTiny Ti2
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max7N
Product RangeTiny Ti2
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Tiny Ti2 series plastic-bodied compact Limit Switch with 4 M3.5 screw terminals and self-lifting clamps. It has UL94V-0 rated self-extinguishing fibreglass reinforced PBT enclosure and UL94V-0 rated PA 6.6 hinged snap lid.
- Compact design
- Mounting measurements according to DIN EN 50047
- Small hysteresis on the snap-action system
- Large variety of contact functions
- Optimized size utilising proven terminal technology
- Snap-action type prevents undefined status even with very slow actuation
- 3 Different contact configurations available as slow-action or snap-action devices
- Positive break
- 2-channel Safety monitoring possible
- Type-Zb galvanic isolated terminals
- M16 x 1.5 Cable entry
- 2mm Contact opening of slow-action system according to EN 81-1 for lift construction
- Actuator mounting in 4 x 90°
- IP65 Protection rating
Applications
Safety, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
10A
Operating Force Max
7N
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
250V
Product Range
Tiny Ti2
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034