Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,114.815 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,114.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part No616-1800-247
Order Code178890
Product RangeF1
Technical Datasheet
Product RangeF1
Contact ConfigurationSPDT-1NO / 1NC
Switch Operation-
Contact Current Max10A
Contact Voltage AC Nom240V
External Height250mm
External Width154mm
External Depth250mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
F1
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
154mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
10A
External Height
250mm
External Depth
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52