40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,009.219 |
5+ | Kč987.901 |
10+ | Kč967.085 |
Product Information
Product Overview
The SKC-A1Z M is a safety Position Switch with screw connections and UL94V-0 rated glass fibre-reinforced thermoplastic enclosure. The 6016169039 SK safety position switch is an industry standard and can be used in virtually any application. Thanks to design safety features conforming to VDE 0660 T200, IEC 60947-5-1 and the test regulations GS-ET 15, the SK is particularly suitable for personal protection applications. Its versatility is enhanced by the variable actuator head and two actuator openings. The switching system is protected by multiple coding to ensure enhanced safety of your application. With the two slots you can easily adjust the SK safety switch and lock it in position by means of the two holes accessible from the top or the two holes accessible from the front. The switch can be wired from three different sides. A transparent cover prevents foreign particles from entering the contact space while connecting the power supply cable.
- Anti-tamper facility
- IP65 Protection rating
- 3 x M20 x 1.5 Cable entry
Applications
Safety
Technical Specifications
-
10A
-
-
No SVHC (23-Jan-2024)
-
240V
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate