Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP21-01
Order Code3458822
Also Known AsGTIN UPC EAN: 5050765022170
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč375.698 |
10+ | Kč342.593 |
Price for:Each
Minimum: 1
Multiple: 1
Kč375.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP21-01
Order Code3458822
Also Known AsGTIN UPC EAN: 5050765022170
Technical Datasheet
IP RatingIP66
Product Overview
An IP66 Rated plug, manufactured to BS 1363-2 and supplied with a multiple knock-out mounting box. It delivers a high level of protection against ingress from water jets and dust, with long lasting robust construction and durable seals that will maintain integrity over the product’s life.
- High impact, polycarbonate housing
- Switched sockets with power indicator
- 20/25mm Drill-out entry in rear face
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
- 5x 20mm Cable entries, 1 in each of 3x sides and 2x in the remaining side
Technical Specifications
IP Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.418