Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč396.013 |
10+ | Kč353.879 |
25+ | Kč311.744 |
100+ | Kč285.912 |
250+ | Kč276.382 |
500+ | Kč265.346 |
Price for:Each
Minimum: 1
Multiple: 1
Kč396.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-3111-86-04
Order Code1437626
Technical Datasheet
Connector to ConnectorM5 Sensor Plug to Free End
Connector Type AM5 Socket
Connector Type BFree End
No. of Positions4Ways
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Colour-
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 09-3111-86-04 is a male Panel Mount Connector with 0.14mm² single wire, screwed from front, CuZn (brass nickel-plated) housing, CuZn (brass) contact, Au (gold) contact plating and PA contact body.
- 26AWG Wire gauge
- 60V Rated voltage
- 800V Rated impulse voltage
- 1A Rated current (40°C)
- ≤3mΩ Volume resistivity
- <gt/>100 Mating cycles mechanical operation
- IP67 Protection rating
- -25 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
M5 Sensor Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
7.87"
Jacket Colour
-
SVHC
Lead (14-Jun-2023)
Connector Type A
M5 Socket
No. of Positions
4Ways
Cable Length - Metric
200mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216