Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč802.058 |
10+ | Kč767.197 |
25+ | Kč732.336 |
100+ | Kč687.443 |
250+ | Kč656.093 |
500+ | Kč632.768 |
Price for:Each
Minimum: 1
Multiple: 1
Kč802.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1413-12-05
Order Code1437609
Technical Datasheet
Connector Type AM9 Plug, 5 Position
Connector to ConnectorM9 Circular Plug to Free End
No. of Positions5Ways
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The 79-1413-12-05 is a 2m 5-way shielded Single-ended Cordset with straight plug and overmoulded on cable termination. The PUR single-ended cordset is an overmoulded version of the series 712 M9 cable connectors. They offer excellent environmental protection at IP67 in mated condition and 360° EMI shielding.
- Screw connector locking system
- Gold-plated brass contact and PBT (UL94V-0) contact body
- 125V Rated voltage
- 1500V Rated impulse voltage
- 3A Rated current (40°C)
- ≤3mΩ Volume resistivity
Applications
Agriculture, Commercial, Industrial, Aerospace, Defence, Military
Technical Specifications
Connector Type A
M9 Plug, 5 Position
No. of Positions
5Ways
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector to Connector
M9 Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105