Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 0413 00 05
Order Code1122553
Product Range712 Series
Technical Datasheet
851 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.631 |
10+ | Kč325.037 |
25+ | Kč294.690 |
100+ | Kč216.942 |
250+ | Kč199.637 |
500+ | Kč179.824 |
Price for:Each
Minimum: 1
Multiple: 1
Kč354.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99 0413 00 05
Order Code1122553
Product Range712 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range712 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The 99 0413 00 05 from Binder is a subminiature circular cable plug connector with 5 pin contacts. This connector is easy to assemble and has M9 screw locking facility.
- Cable outlet diameter of 3.5mm to 5mm
- Solder termination
- Wire gauge size is 0.25mm² (24AWG)
- IP67 degree of protection
- Temperature range from -40°C to 85°C
- Rated voltage of 125V
- Rated current of 3A at 40°C
- Brass (CuZn) contacts with gold (Au) plating
- UL94 V-0 rated polybutylene terephthalate (PBT) contact body
- UL94 VH-B rated polyamides (PA) housing
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
Product Range
712 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Alternatives for 99 0413 00 05
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008