Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM 2-250
Order Code2114564
Height0.25"
External Diameter0.19"
Spacer MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Height
0.25"
Spacer Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Jan-2023)
External Diameter
0.19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135
Product traceability