Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoE-JET1000
Order Code1131443
Product RangeE-JET
Technical Datasheet
Voltage FunctionStep-Down
Output Voltage110VAC
Input Voltage230V
Output Voltage110V
Power Rating1kVA
Output Current-
Isolation Voltage-
Transformer MountingFloor Mount
Input ConnectionMains Cable with Safety Plug
Output ConnectionNEMA 5-15 Socket
Product RangeE-JET
SVHCNo SVHC (21-Jan-2025)
Product Overview
Autotransformer for mobile use for the adjustment of the voltage in 230 Vac networks to 110 Vac equipment when no electrical isolation is required.
- Carry handle, mains cable with safety plug, socket NEMA5-15 (USA) for portable application
- Very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation
- Very high efficiency
- Integrated short-circuit and overload protection
- Electronic potential monitoring by not connecting the output voltage until the protected contact plug is inserted correctly
Applications
Power Management
Technical Specifications
Voltage Function
Step-Down
Input Voltage
230V
Power Rating
1kVA
Isolation Voltage
-
Input Connection
Mains Cable with Safety Plug
Product Range
E-JET
Output Voltage
110VAC
Output Voltage
110V
Output Current
-
Transformer Mounting
Floor Mount
Output Connection
NEMA 5-15 Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9