Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBLOCK
Manufacturer Part NoEB-2724-010-0
Order Code2809768
Product RangeEasyB Series
Product RangeEasyB Series
Current Rating1A
No. of Poles-
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max1A
Trip Time0
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
EasyB Series
No. of Poles
-
Circuit Breaker Mounting
DIN Rail
Trip Time
0
Current Rating
1A
Supply Voltage
24VDC
Load Current Max
1A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045904