Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoPVUA 24/24-20.
Order Code2913392
Product RangePVUA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVUA 24/24-20.
Order Code2913392
Product RangePVUA Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24V
Power Supply MountingDIN Rail
Product RangePVUA Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for PVUA 24/24-20.
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (14-Jun-2023)
Input Voltage DC
24V
Output Voltage
24V
Product Range
PVUA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27008