Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.836 |
10+ | Kč24.378 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLUPONT
Manufacturer Part NoC-PS-2.1-MADAP
Order Code3532098
Technical Datasheet
Accessory TypeDC Adaptor
For Use WithCCTV Cameras
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This screw down DC adaptor will allow you to run twin-cable DC power to your existing DC-tip 2.1mm power input. The Blupont C-PS-2.1-MADAP is a simple to use, screw down twin-cable adaptor used for allowing twin-cable DC power to be used with existing CCTV cameras that may use the common 2.1mm DC connector input. Simply screw down the cables directly to the mount posts and your ready to feed DC power to your device, including that of other common DC-only devices. With a power range of 12V-36V DC and an approximate overall diameter of 5.5 x 2.1mm, the C-PS-2.1-MADAP features high-conductivity metal with a robust, plastic outer construction.
- Male-type, 2.1mm DC to twin-cable power adaptor
- Standard 2.1mm DC used in CCTV camera, LEDs etc
- Easy to use, screw-down terminals
- Wide power rating: 12V - 36V DC
- High-quality metal conductors
- Robust, plastic outer design
Technical Specifications
Accessory Type
DC Adaptor
Product Range
-
For Use With
CCTV Cameras
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006