Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.323 |
3+ | Kč96.056 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLUPONT
Manufacturer Part NoC-PS-8W
Order Code3532097
Technical Datasheet
Accessory TypeDC Splitter Power Adaptor
For Use WithCCTV Cameras
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Run up to 8 DC powered CCTV cameras from a single PSU. The C-PS-8W is an efficient 8-way DC power splitter that simply plugs into a compatible existing PSU used for CCTV cameras. Cutting down on using multiple PSUs in your installation means you’ll cut down on costs plus be more energy efficient at the same time. Robust design and low electrical resistance are assured by using copper cables and nickel plated DC conductors for maximum electrical transfer.
- 8-Way DC 2.1mm Splitter Adaptor for CCTV power
- Standard 2.1mm DC male connectivity at CCTV Input
- Standard 2.1mm DC female at PSU input
- Wide power rating: 12V - 36V DC, 5.5mm x2.1mm
- Quality, copper (Cu) wire up to 22AWG
- Robust, plastic design with strain relief
Technical Specifications
Accessory Type
DC Splitter Power Adaptor
Product Range
-
For Use With
CCTV Cameras
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054