Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoDVR-4CH-H265-2-BP
Order Code3532103
Product RangeBlupont - Hybrid DVRs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLUPONT
Manufacturer Part NoDVR-4CH-H265-2-BP
Order Code3532103
Product RangeBlupont - Hybrid DVRs
Technical Datasheet
No. of Channels4Channels
Hard Drive Capacity2TB
Product RangeBlupont - Hybrid DVRs
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
4-Channel analogue DVR with H.265 video compression for faster and more fluid recording and playback. Advanced motion detection, push notification and smart playback functionality means you are always in control.
- Multi-mode inputs - 4x analogue (AHD/TVI/CVI) 1080p/720p, IP 5MP, 4MP, 3MP, 1080p, 960p, 720p
- Signal output - analogue/AHD/CVI/TVI 2.0 or 3.0/network
- Optional PTZ (Pan/Tilt/Zoom) control using RS485 with PELCO protocol
- Recording and playback with H.265/H.265+/H.264/H.264+ via Web (IP), Android/iOS app or DVR smart playback
- HDMI (4K) and VGA outputs
- USB 2.0 Backup to external HDD or USB drive
- Supports up to max. 8TB HDD capacity
Technical Specifications
No. of Channels
4Channels
Product Range
Blupont - Hybrid DVRs
SVHC
To Be Advised
Hard Drive Capacity
2TB
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86