Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-DWID
Order Code3761234
Product RangeBlupont Dome Cameras
Also Known AsGTIN UPC EAN: 8400800030900
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-1080P-DWID
Order Code3761234
Product RangeBlupont Dome Cameras
Also Known AsGTIN UPC EAN: 8400800030900
Technical Datasheet
Image Sensor Size1/3 "
Resolution1080p
Supply Voltage12V
Illumination Min0.01lx
Lens StyleFixed
IR Range Max20m
Product RangeBlupont Dome Cameras
SVHCTo Be Advised
Product Overview
- ⅓", 2.1MP, CMOS Sensor
- 3.6mm Fixed lens
- Video output to AHD, CVI, CVBS and TVI
- Day and night selection
- IR Cut filter
- On-screen display (OSD)
- IR LED range: Up to 20m
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Lens Style
Fixed
Product Range
Blupont Dome Cameras
Resolution
1080p
Illumination Min
0.01lx
IR Range Max
20m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22