Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč532.950 |
5+ | Kč522.416 |
10+ | Kč511.632 |
20+ | Kč501.098 |
50+ | Kč490.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč532.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No03210000
Order Code1217502
Also Known AsT 210
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric80mm
External Depth - Metric82mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial3.23"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 03210000 is an Euromas Enclosure made of ABS with light grey finish. It comes with lid and base, lid screws made of V2A, self-tapping screws for mounting bosses. It offers large processing areas and versatile mounting options for connectors, switches and keys. Circuit boards can be securely fixed in the base by means of screw domes. The enclosure can be fitted to the wall by means of the screw channels in the base or wall brackets.
- IP66 Protection rating
- Listed under UL file no. 196706
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
82mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
3.23"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Alternatives for 03210000
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132449