Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč706.002 |
5+ | Kč691.957 |
10+ | Kč677.662 |
20+ | Kč663.617 |
50+ | Kč649.572 |
Price for:Each
Minimum: 1
Multiple: 1
Kč706.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No03220000
Order Code1217505
Also Known AsT 220
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric80mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial3.15"
External Depth - Imperial6.3"
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 03220000 is a light grey Euromas Multipurpose Enclosure made of ABS (acrylonitrile butadiene styrene). The T 220 Euromas classic enclosure comes with a lid, base, V2A lid screws and self-tapping screws of mounting bosses.
- Mounting bosses for metric threaded bushing
- Optional hinge allows easy opening or closing of the lids
- Material shrinkage may result in ABS enclosures being 0.1 to 0.25% larger
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
6.3"
SVHC
Lead (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Alternatives for 03220000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229