Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč259.251 |
| 5+ | Kč254.144 |
| 10+ | Kč248.794 |
| 20+ | Kč243.686 |
| 50+ | Kč238.579 |
Price for:Each
Minimum: 1
Multiple: 1
Kč259.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No46600000
Order Code1217463
Technical Datasheet
Battery Sizes Accepted-
No. of Batteries-
Battery Holder Mount-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
46600000 is a BE 60 battery compartment for 2 x 9V block (6LR61, 6AM6,522) or 4 x Mignon (LR6, R06, AM3, E91, AA).
- Battery compartment is snapped into the corresponding recess by means of moulded latches
- Protection class: IP40
- Black, similar to RAL 9005
- Operating temperature range from -30 to +80°C
- Dimension (Hx W x D) is 32mm x 65mm x 70.2mm
Contents
Battery compartment including 8 battery contacts.
Technical Specifications
Battery Sizes Accepted
-
Battery Holder Mount
-
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033