Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč722.053 |
5+ | Kč696.722 |
10+ | Kč682.427 |
20+ | Kč668.131 |
50+ | Kč653.836 |
Price for:Each
Minimum: 1
Multiple: 1
Kč722.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82600124
Order Code1844776
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric77mm
External Depth - Metric159mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.03"
External Depth - Imperial6.26"
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BS 600 F-7024 is a BOS-Streamline Hand-held Enclosure made of acrylonitrile butadiene styrene (ABS) with graphite grey finish. The BOS-Streamline comes with continuous membrane keypad area, lid, base and 4-fixing screws.
- IP40 Protection rating
- Without battery compartment
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
159mm
Body Colour
Grey
External Height - Imperial
1.3"
External Depth - Imperial
6.26"
SVHC
Lead (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
77mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.03"
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111