Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2607010526
Order Code4223845
Also Known AsGTIN UPC EAN: 3165140446105
Technical Datasheet
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč256.318 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč256.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2607010526
Order Code4223845
Also Known AsGTIN UPC EAN: 3165140446105
Technical Datasheet
Kit Contents5mm, 5.5mm, 6mm, 7mm, 8mm
Product Range-
SVHCTo Be Advised
Product Overview
- Suitable for drilling holes in concrete, masonry, limestone, natural and artificial stone
- Unique design with U shaped flute prevents clogging for faster drilling
- Supplied in a robust plastic case
Contents
5mm, 5.5mm, 6mm, 7mm, 8mm
Technical Specifications
Kit Contents
5mm, 5.5mm, 6mm, 7mm, 8mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2