Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577148
Order Code4223850
Also Known AsGTIN UPC EAN: 3165140881784
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,003.451 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč1,003.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608577148
Order Code4223850
Also Known AsGTIN UPC EAN: 3165140881784
Technical Datasheet
Kit Contents-
Product Range-
SVHCTo Be Advised
Product Overview
A Impact control HSS drill bits & Screwdriver Bit Set which can be used for heavy duty applications. These HSS drill bits are suitable for drilling in most metals. The screwdriver bits are ideal for heavy duty use and can be used with high Voltage impact drivers. Supplied in a robust case.
- HSS Drill Bits
- Suitable for drilling in most metals
- Centring tip for a precise drilling start and good guidance in the drilled hole
- Diamond ground cutting edges
- Perfect results when drilling with or without impact
- Screwdriver Bits
- Ideal for heavy duty use
- Can be used with high Voltage impact drivers
- Manufactured from specially formulated V steel alloy for extreme toughness
- Features torsion control to withstand the stresses of high torque applications
- Black oxide finish
- 1/4" Bit holder
Contents
HSS drill bits: 3mm & 4mm x 90mm, 5mm (2x), 6mm (2x), 8mm (2x) x 100mm Bits: Length 25mm, PH1 PH2(2x) PH3 PZ2 (3X) PZ3 T15 T20(3x) T25(3x) T30(3x) T40, Bits: Length 50mm: PH2 PZ2 T15 T20 T25 T30, Quick Release Magnetic Bit Holder, Robust case
Technical Specifications
Kit Contents
-
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64