Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608606032
Order Code4223595
Product RangeBosch - Sanding Belts
Also Known AsGTIN UPC EAN: 3165140163682
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202.145 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
Kč202.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608606032
Order Code4223595
Product RangeBosch - Sanding Belts
Also Known AsGTIN UPC EAN: 3165140163682
Technical Datasheet
Abrasive TypeBelt
Abrasive ColourMaroon
Abrasive GradeP40
Length457mm
Width75mm
Product RangeBosch - Sanding Belts
SVHCTo Be Advised
Product Overview
- Suitable for sanding all metals, woods and plastics
- Aluminium oxide abrasive
- Supplied in packs of 3
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
P40
Width
75mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
457mm
Product Range
Bosch - Sanding Belts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131