Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608630040
Order Code4224246
Also Known AsT144D, GTIN UPC EAN: 3165140006842
Technical Datasheet
53 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.881 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč197.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608630040
Order Code4224246
Also Known AsT144D, GTIN UPC EAN: 3165140006842
Technical Datasheet
Saw TypeJigsaw
Blade Length100mm
Blade Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
- Designed for straight and fast cuts in hardwood, OSB and plywood 3/16" to 2" thick
- 6 TPI tooth profile for exceptionally fast wood cutting
- Bimetal construction for durability and extra long life
- 5 Piece pack
Technical Specifications
Saw Type
Jigsaw
Blade Diameter
-
SVHC
To Be Advised
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075