Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,547.185 |
Product Information
Product Overview
A robust, compact 105-Piece Premium X-Line Set containing a convienient selection of Drill and Screwdriver Bits which are suitable drilling and secrewdriving bits for masonry, wood,metal and plastic.
- Suitable drill bits for masonry, wood, metal and plastic
- Supplied in a robust case
Contents
Screwdriver, Ratchet Screwdriver, Magnetic Bar, 8x Concrete Drill Bits: 5, 5, 6, 6, 8, 8, 10, 10mm, 8x HSS-G Drill Bits, Ø 2, 2, 2.5, 3, 3, 4, 5, 6mm, 8x Wood Drill Bits, Ø 3, 4, 5, 6, 6, 7, 8, 10mm 8x Nut Setter, Ø 6, 7, 8, 9, 10, 11, 12, 13mm 15x bits , L 50mm PH0, PH1, 2x PH2, PH3, PZ2, Slotted: 5, 6mm, Torx T15, T20, T20, T25, Hex 5, 6, 6mm, 54x Bits L 25mm, PH0, 2x PH1, 5x PH2, 2X PH3, 2x PZ0, 3x PZ1, 5x PZ2, 3x PZ3, Slotted 3, 4, 5, 5, 6, 6, 7mm, Torx 3x T10, 4x T15, 5x T20, 5x T25, T30, T40, Hex 3, 4, 5, 5, 6mm, Quick-Change Universal Holder, Magnetic Countersink
Technical Specifications
Nut Setter, Counter Sink, Bits for Concrete Drill, HSS-G Metal Drill, Wood Drill, Screwdriver Bits
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate