Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part NoGLM 50-22
Order Code4265848
Product RangeBosch - GLM Laser Measures
Also Known AsGTIN UPC EAN: 4059952518800
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,727.891 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,727.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part NoGLM 50-22
Order Code4265848
Product RangeBosch - GLM Laser Measures
Also Known AsGTIN UPC EAN: 4059952518800
Technical Datasheet
Measuring Range50m (165ft)
Measurement Accuracy± 1.5mm (± 0.06")
Display TypeLCD
Laser ClassClass 2
IP RatingIP65
Battery TypeAlkaline
Operating Temperature Range-
Product RangeBosch - GLM Laser Measures
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GLM 50-22 Professional withstands rough conditions on construction sites. Its IP65 design provides complete protection from dust particles and jets of water, while its shock-absorbing housing brings 1.5m drop resistance even on hard concrete. With a customisable button, favourite measurement functions or settings can be defined. Its intuitive user interface supports 30 languages and consists of a colour display and Big Numbers Mode for better readability. For self-explaining usage it features a new help function that shows all measurement options.
- Laser measuring for rough job sites and easily adjustable to individual needs
- Ideal for rough construction sites thanks to IP65 certification, shock-absorbing housing, and 1.5m drop resistance
- Customisable favourite button for preferred measurement functions or settings
- Intuitive user interface with a Big Numbers Mode for better readability, supporting 30 languages and a new help function
- Laser Diode: 635 nm, <lt/> 1 mW
- Measurement Range: 0.05m – 50.00m
- Laser Class: 2
- Measurement accuracy, typical* ± 1.5mm* (*plus use-dependent deviation)
- Automatic Deactivation: 5 min
- Tripod Thread: 1/4"
- Laser Colour: Red
Contents
Laser Measure, Protective Bag, Carrying Strap & 2x AA Batteries
Technical Specifications
Measuring Range
50m (165ft)
Display Type
LCD
IP Rating
IP65
Operating Temperature Range
-
SVHC
No SVHC (14-Jun-2023)
Measurement Accuracy
± 1.5mm (± 0.06")
Laser Class
Class 2
Battery Type
Alkaline
Product Range
Bosch - GLM Laser Measures
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5