Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608587159
Order Code3377078
Product RangeBosch - CYL-9 Tile Drill Bits
Also Known AsGTIN UPC EAN: 3165140599207
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.293 |
Price for:Each
Minimum: 1
Multiple: 1
Kč170.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608587159
Order Code3377078
Product RangeBosch - CYL-9 Tile Drill Bits
Also Known AsGTIN UPC EAN: 3165140599207
Technical Datasheet
Drill Bit Size Metric5mm
Drill Bit Size Imperial-
Effective Length70mm
Overall Length70mm
Product RangeBosch - CYL-9 Tile Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
High quality drill bit to drill in to all types of tiles including ceramic, porcelain, marble and even granite.
- No requirement for water cooling
- Heat treated shank
- Specially designed diamond cut tip
- Extra sharp pointed tip eliminates travelling on first contact with the tile
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
70mm
Product Range
Bosch - CYL-9 Tile Drill Bits
Drill Bit Size Imperial
-
Overall Length
70mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012